Part Details for RP73PF2A110KBTDF by TE Connectivity
Results Overview of RP73PF2A110KBTDF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73PF2A110KBTDF Information
RP73PF2A110KBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73PF2A110KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-RP73PF2A110KBTDFCT-ND
|
DigiKey | RES SMD 110K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
440 In Stock |
|
$0.1365 / $0.3100 | Buy Now |
DISTI #
279-RP73PF2A110KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 0.25W 110K 0.1% 25PPM RoHS: Compliant | 1801 |
|
$0.1290 / $0.4900 | Buy Now |
|
TE Connectivity | RP 2A 0.25W 110K 0.1% 25PPM 1K RL Resistance Value: 110K Ω Resistor Type: Precision Resistor Element Type: Thin Film Package Size Code: 0805 Power Rating: .25 W Surface Mount Resistor | 110K Ω Precision Resistor Thin Film 0805 | Part Number: RP73PF2A110KBTDF | Internal Number: 9-2176093-8 | TE Connectivity RoHS: Compliant Min Qty: 1 | 440 |
|
$0.4200 / $0.5100 | Buy Now |
|
Onlinecomponents.com | RP 2A 0.25W 110K 0.1% 25PPM 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.1063 / $0.1574 | Buy Now |
DISTI #
9-2176093-8
|
Avnet Abacus | SMD Chip Resistor 110 kOhm 01 250 mW 0805 2012 Metric Thin Film High Power Precision (Alt: 9-2176093-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 0.25W 110K 0.1% 25PPM 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.1063 / $0.1574 | Buy Now |
Part Details for RP73PF2A110KBTDF
RP73PF2A110KBTDF CAD Models
RP73PF2A110KBTDF Part Data Attributes
|
RP73PF2A110KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A110KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A110KBTDF
This table gives cross-reference parts and alternative options found for RP73PF2A110KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A110KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05BBCV1103 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A110KBTDF vs AR05BBCV1103 |
RP73PF2A110KBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73PF2A110KBTDF vs RP73PF2A110KBTG |
AR05ABCV1103N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RP73PF2A110KBTDF vs AR05ABCV1103N |
HPTF0805-TE-1103AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A110KBTDF vs HPTF0805-TE-1103AT |
AR05BBCV1103N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RP73PF2A110KBTDF vs AR05BBCV1103N |
AR05ABCV1103 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A110KBTDF vs AR05ABCV1103 |
NTRH11B1103CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RP73PF2A110KBTDF vs NTRH11B1103CTRF |
RTW25D0805B1103-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A110KBTDF vs RTW25D0805B1103-RG70 |