Part Details for RP73D2A200KBTG by TE Connectivity
Results Overview of RP73D2A200KBTG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73D2A200KBTG Information
RP73D2A200KBTG by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73D2A200KBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8276
|
Newark | Res, Thin Film, 200K, 0.1%, 0.125W, 0805, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2A200KBTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6470 | Buy Now |
DISTI #
A105720-ND
|
DigiKey | RES SMD 200K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Strip |
312 In Stock |
|
$0.4994 / $1.0600 | Buy Now |
DISTI #
4-1879280-6
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Bag (Alt: 4-1879280-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 3 Days Container: Bag | 0 |
|
$0.4119 / $0.4635 | Buy Now |
DISTI #
279-RP73D2A200KBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 200K 0.1% 15PPM CUT LENGTH | 93 |
|
$0.4730 / $1.3700 | Buy Now |
|
TE Connectivity | RP 2A 200K 0.1% 15PPM CUT LENGTH Resistance Value: 200K Ω Resistor Type: Precision Resistor Element Type: Thin Film Package Size Code: 0805 Power Rating: .125 W Surface Mount Resistor | 200K Ω Precision Resistor Thin Film 0805 | Part Number: RP73D2A200KBTG | Internal Number: 4-1879280-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 312 |
|
$1.4800 / $1.7600 | Buy Now |
|
Onlinecomponents.com | RP 2A 200K 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4007 / $0.5760 | Buy Now |
DISTI #
4-1879280-6
|
Avnet Abacus | SMD Chip Resistor 200 kOhm 01 125 mW 0805 2012 Metric Thin Film High Power Precision (Alt: 4-1879280-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 200K 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4007 / $0.5760 | Buy Now |
Part Details for RP73D2A200KBTG
RP73D2A200KBTG CAD Models
RP73D2A200KBTG Part Data Attributes
|
RP73D2A200KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A200KBTG
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 200000ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A200KBTG
This table gives cross-reference parts and alternative options found for RP73D2A200KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A200KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73D2A200KBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | RP73D2A200KBTG vs RP73D2A200KBTD |
AR05BBNW2003 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | RP73D2A200KBTG vs AR05BBNW2003 |
CAR0805200KOHMS0.1%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | RP73D2A200KBTG vs CAR0805200KOHMS0.1%15PPMHP |
NTRH10B2003NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | RP73D2A200KBTG vs NTRH10B2003NTRF |
RTW12C0805A2003-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | RP73D2A200KBTG vs RTW12C0805A2003-RG70 |
CRT0805-BX-2003ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RP73D2A200KBTG vs CRT0805-BX-2003ELF |
RP73D2A200KATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | RP73D2A200KBTG vs RP73D2A200KATDF |
AR05ABNW2003 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | RP73D2A200KBTG vs AR05ABNW2003 |
RTW12C0805B2003-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | RP73D2A200KBTG vs RTW12C0805B2003-RG70 |
RP73D2A200KATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | RP73D2A200KBTG vs RP73D2A200KATDG |
RP73D2A200KBTG Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
Proper thermal management is crucial for the reliability and performance of RP73D2A200KBTG. Ensure good airflow, use thermal vias, and consider heat sinks or thermal pads to dissipate heat. Consult TE Connectivity's thermal management guidelines for specific recommendations.
-
While the datasheet specifies the operating temperature range, it's essential to note that the maximum operating temperature may be derated based on the specific application and environmental conditions. Consult with TE Connectivity's technical support or application notes for more information.
-
RP73D2A200KBTG is designed to meet specific vibration and shock requirements. However, it's crucial to evaluate the component's performance in your specific application. Consult TE Connectivity's technical support or application notes for guidance on vibration and shock testing.
-
To ensure reliability and quality, follow proper design and manufacturing guidelines, including PCB layout, soldering, and handling. Additionally, consider implementing quality control measures, such as inspection and testing, to detect any defects or issues early on.