Part Details for RP73D1J1K0BTG by TE Connectivity
Results Overview of RP73D1J1K0BTG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73D1J1K0BTG Information
RP73D1J1K0BTG by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73D1J1K0BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4907
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 1 Kohm, 100 Mw, 0.1%, 50 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D1J1K0BTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1168 |
|
$0.6320 / $1.2100 | Buy Now |
DISTI #
RP73D1J1K0BTG-ND
|
DigiKey | RES SMD 1K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Strip |
250 In Stock |
|
$0.6016 / $1.1700 | Buy Now |
DISTI #
2-1879745-6
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 2-1879745-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.4119 / $0.5223 | Buy Now |
|
Onlinecomponents.com | RP 1J 1K0 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4007 / $0.5760 | Buy Now |
DISTI #
2-1879745-6
|
Avnet Abacus | SMD Chip Resistor 1 kOhm 01 100 mW 0603 1608 Metric Thin Film High Power Precision (Alt: 2-1879745-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 1J 1K0 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4007 / $0.5760 | Buy Now |
Part Details for RP73D1J1K0BTG
RP73D1J1K0BTG CAD Models
RP73D1J1K0BTG Part Data Attributes
|
RP73D1J1K0BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J1K0BTG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 1000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J1K0BTG
This table gives cross-reference parts and alternative options found for RP73D1J1K0BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J1K0BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603-1001-BT15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RP73D1J1K0BTG vs BLU0603-1001-BT15W |
BLU0603ER-1001-BT15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RP73D1J1K0BTG vs BLU0603ER-1001-BT15Q |
BLU0603ER-1001-AB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RP73D1J1K0BTG vs BLU0603ER-1001-AB15 |
RT0603WRC101KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J1K0BTG vs RT0603WRC101KL |
BLU0603-1001-AB15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RP73D1J1K0BTG vs BLU0603-1001-AB15Q |
NTRH06A1001NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | RP73D1J1K0BTG vs NTRH06A1001NTRF |
BLU0603-1001-BB15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RP73D1J1K0BTG vs BLU0603-1001-BB15W |
PR03BTNX1001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J1K0BTG vs PR03BTNX1001 |
BLU0603P-1001-AB15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RP73D1J1K0BTG vs BLU0603P-1001-AB15Q |
BLU0603-1001-AT15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RP73D1J1K0BTG vs BLU0603-1001-AT15Q |
RP73D1J1K0BTG Frequently Asked Questions (FAQ)
-
The operating temperature range of RP73D1J1K0BTG is -55°C to 125°C.
-
Yes, RP73D1J1K0BTG is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The MSL of RP73D1J1K0BTG is 1, which means it can withstand exposure to moisture for up to 30 days without being damaged.
-
Yes, RP73D1J1K0BTG is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
-
Yes, RP73D1J1K0BTG is compatible with lead-free soldering processes, making it suitable for use in modern manufacturing environments.