Part Details for RP73D1J10RBTDG by TE Connectivity
Results Overview of RP73D1J10RBTDG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73D1J10RBTDG Information
RP73D1J10RBTDG by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73D1J10RBTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R9628
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 10 Ohm, 100 Mw, 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J10RBTDG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5930 | Buy Now |
DISTI #
279-RP73D1J10RBTDG
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 10R 0.1% 15PPM CUT LENGTH | 527 |
|
$0.4460 / $1.3100 | Buy Now |
|
Onlinecomponents.com | RP 1J 10R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant |
500 In Stock |
|
$0.4514 / $0.6290 | Buy Now |
DISTI #
62308717
|
Verical | Res Thin Film 0603 10 Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2218 | Americas - 500 |
|
$0.6471 / $0.8174 | Buy Now |
|
Master Electronics | RP 1J 10R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant |
500 In Stock |
|
$0.4514 / $0.6290 | Buy Now |
Part Details for RP73D1J10RBTDG
RP73D1J10RBTDG CAD Models
RP73D1J10RBTDG Part Data Attributes
|
RP73D1J10RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J10RBTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 10ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J10RBTDG
This table gives cross-reference parts and alternative options found for RP73D1J10RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J10RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH06A10R0NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | RP73D1J10RBTDG vs NTRH06A10R0NTRF |
RTW10C0603A10R0-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J10RBTDG vs RTW10C0603A10R0-RG70 |
BLU0603P-10R0-BT15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RP73D1J10RBTDG vs BLU0603P-10R0-BT15Q |
239070441009L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J10RBTDG vs 239070441009L |
BLU0603ER-10R0-BB15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RP73D1J10RBTDG vs BLU0603ER-10R0-BB15Q |
RTX0310R0BCP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | RP73D1J10RBTDG vs RTX0310R0BCP4 |
RP73D1J10RATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RP73D1J10RBTDG vs RP73D1J10RATDG |
RT0603WRC0710RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J10RBTDG vs RT0603WRC0710RL |
RP73D1J10RATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RP73D1J10RBTDG vs RP73D1J10RATG |
RT0603WRC1310RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J10RBTDG vs RT0603WRC1310RL |
RP73D1J10RBTDG Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
-
The RP73D1J10RBTDG has a high power rating, and proper thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout to minimize thermal resistance. TE Connectivity also provides thermal management guidelines in their application notes.
-
The RP73D1J10RBTDG has an operating temperature range of -40°C to 150°C. However, the maximum operating temperature may vary depending on the specific application and environmental conditions. It's essential to consult the datasheet and application notes for more information.
-
The RP73D1J10RBTDG is designed to withstand certain levels of vibration and shock. However, it's essential to consult the datasheet and application notes to ensure the device can meet the specific requirements of your application. You may also need to perform additional testing and validation.
-
To ensure the reliability and longevity of RP73D1J10RBTDG, follow proper storage and handling procedures, use recommended soldering techniques, and ensure the device is operated within its specified ratings. Regular cleaning and maintenance can also help extend the lifespan of the device.