Part Details for RP504K111D-E2 by Ricoh Electronic Devices Co Ltd
Results Overview of RP504K111D-E2 by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP504K111D-E2 Information
RP504K111D-E2 by Ricoh Electronic Devices Co Ltd is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RP504K111D-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86014895
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.1V 0.6A 6-Pin DFN-F T/R RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 1801 | Americas - 5000 |
|
$1.7375 | Buy Now |
|
Rochester Electronics | 600mA PWM/VFM Step-down DCDC Converter with Synchronous Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$1.1100 / $1.3900 | Buy Now |
Part Details for RP504K111D-E2
RP504K111D-E2 CAD Models
RP504K111D-E2 Part Data Attributes
|
RP504K111D-E2
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP504K111D-E2
Ricoh Electronic Devices Co Ltd
Switching Controller, Voltage-mode, 0.9A, 2550kHz Switching Freq-Max, CMOS, PDSO6, 1.20 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | DFN | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Output Voltage-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2550 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.2 mm |
Alternate Parts for RP504K111D-E2
This table gives cross-reference parts and alternative options found for RP504K111D-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP504K111D-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP504K111A-E2 | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Controller, Voltage-mode, 0.9A, 2550kHz Switching Freq-Max, CMOS, PDSO6, 1.20 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | RP504K111D-E2 vs RP504K111A-E2 |
RP504K111A-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Controller | RP504K111D-E2 vs RP504K111A-TR |
RP504L111A-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Controller, Voltage-mode, 0.9A, 2550kHz Switching Freq-Max, CMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | RP504K111D-E2 vs RP504L111A-TR |