Part Details for RP402K391B-TR by Nisshinbo Micro Devices
Results Overview of RP402K391B-TR by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP402K391B-TR Information
RP402K391B-TR by Nisshinbo Micro Devices is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RP402K391B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP402K391B-TR-ND
|
DigiKey | IC REG BOOST 3.9V 800MA 8DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6975 / $0.7110 | Buy Now |
DISTI #
RP402K391B-TR
|
Avnet Americas | PWM/VFM BOOST DC/DC CONVERTER WITH SYNCHRONOUS RECTIFIER - Tape and Reel (Alt: RP402K391B-TR) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6901 | Buy Now |
DISTI #
848-RP402K391B-TR
|
Mouser Electronics | Switching Voltage Regulators PWM/VFM Step-up DCDC Converter with Synchronous Rectifier RoHS: Compliant | 0 |
|
$0.6790 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6390 / $1.7510 | Buy Now |
Part Details for RP402K391B-TR
RP402K391B-TR CAD Models
RP402K391B-TR Part Data Attributes
|
RP402K391B-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP402K391B-TR
Nisshinbo Micro Devices
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 10 |