Part Details for RP401N341C-TR-FE by Nisshinbo Micro Devices
Results Overview of RP401N341C-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP401N341C-TR-FE Information
RP401N341C-TR-FE by Nisshinbo Micro Devices is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RP401N341C-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP401N341C-TR-FE-ND
|
DigiKey | IC REG BOOST 3.4V 500MA SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5729 / $0.6006 | Buy Now |
DISTI #
RP401N341C-TR-FE
|
Avnet Americas | 1A, PWM/VFM BOOST DC/DC CONVERTER - Tape and Reel (Alt: RP401N341C-TR-FE) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5749 | Buy Now |
DISTI #
848-RP401N341C-TR-FE
|
Mouser Electronics | Switching Voltage Regulators 1A PWM/VFM Step-up DCDC Converter RoHS: Compliant | 0 |
|
$0.5580 / $0.5870 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5330 / $1.1150 | Buy Now |
Part Details for RP401N341C-TR-FE
RP401N341C-TR-FE CAD Models
RP401N341C-TR-FE Part Data Attributes
|
RP401N341C-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP401N341C-TR-FE
Nisshinbo Micro Devices
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 |