-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, ROHS COMPLIANT, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP40-4805SGW/N-HC by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP40-4805SGW/N-HC-ND
|
DigiKey | DC DC CONVERTER 5V 40W Min Qty: 12 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$116.3667 | Buy Now |
DISTI #
30002072
|
RECOM Power | 40W DC/DC-Converter 'POWERLINE' 2"x2" 1.6kV reg 4:1 RoHS: Compliant | 0 |
|
$116.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.2700 / $149.0800 | Buy Now |
DISTI #
000000000006065313
|
Sager | Isolated DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 18-75Vin 5Vout Min Qty: 1 | 0 |
|
$95.5800 / $124.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP40-4805SGW/N-HC
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RP40-4805SGW/N-HC
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | HGT NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PSMA-T8 | |
Length | 51.3 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 51.3 mm |