Part Details for RP330005 by TE Connectivity
Results Overview of RP330005 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP330005 Information
RP330005 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RP330005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 5VDC 16A SPST-NO(29mm 12.6mm 25.5mm) THT RoHS: Compliant |
475 In Stock |
|
$1.9610 / $9.2570 | Buy Now |
DISTI #
51660775
|
Verical | Power Relay 5VDC 16A SPST-NO(29mm 12.6mm 25.5mm) THT Min Qty: 20 Package Multiple: 20 Date Code: 1312 | Americas - 460 |
|
$2.7690 / $12.0380 | Buy Now |
DISTI #
000000000002453002
|
Sager | General Purpose Relays RP330005 | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 5VDC 16A SPST-NO(29mm 12.6mm 25.5mm) THT RoHS: Compliant |
475 In Stock |
|
$1.9610 / $9.2570 | Buy Now |
Part Details for RP330005
RP330005 CAD Models
RP330005 Part Data Attributes
|
RP330005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP330005
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 54 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 110000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm X 12.6mm X 25.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |