Part Details for RP19-TC-12 by Hirose Electric Co Ltd
Results Overview of RP19-TC-12 by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP19-TC-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9342
|
Newark | Push-Pull Lock Plastic Circular Connectors |Hirose/hrs RP19-TC-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,419.9700 / $1,629.6300 | Buy Now |
DISTI #
H9968-ND
|
DigiKey | TOOL HAND CRIMPER 24-28AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,319.1620 / $1,422.9700 | Buy Now |
DISTI #
RP19-TC-12
|
Avnet Americas | RP19-TC-12 Manual Crimp Tool for RP19-PC/SC Terminals - Bulk (Alt: RP19-TC-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,201.5360 / $1,297.1279 | Buy Now |
DISTI #
HIRRP19-TC-12
|
Heilind Electronics | HAND TOOL | Americas - 0 in Stock |
|
$1,466.1538 / $1,512.6985 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,251.6000 / $1,323.6000 | Buy Now |
DISTI #
RP19-TC-12
|
TME | Tool: for crimping, RP19, 28AWG÷24AWG Min Qty: 1 | 0 |
|
$1,176.0300 / $1,257.4500 | RFQ |
DISTI #
000000000003980972
|
Sager | Crimpers / Crimping Tools Crimp Tool RP19 Series 24-30awg Min Qty: 1 | 0 |
|
$1,590.0000 | Buy Now |
DISTI #
CL0150-0049-4-00
|
Avnet Abacus | RP19TC12 Manual Crimp Tool for RP19PCSC Terminals (Alt: CL0150-0049-4-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RP19-TC-12
RP19-TC-12 CAD Models
RP19-TC-12 Part Data Attributes
RP19-TC-12 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m. It's essential to follow this range to ensure reliable connections and prevent damage to the terminals.
-
Yes, the RP19-TC-12 is designed to withstand vibrations up to 10 G (10-2000 Hz) and shocks up to 100 G (11 ms). However, it's crucial to ensure proper mounting and secure connections to maintain reliability in such environments.
-
The RP19-TC-12 has a rating of IP67, which means it's protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's not designed for continuous outdoor use and may require additional protection or sealing for extended exposure to the elements.
-
The RP19-TC-12 can operate in temperatures ranging from -40°C to 85°C. It's essential to ensure that the operating temperature stays within this range to maintain the connector's performance and reliability.
-
The RP19-TC-12 is designed to accommodate cables with a diameter of 1.5 mm to 4.5 mm. However, it's recommended to use cables within the specified range to ensure reliable connections and prevent damage to the connector.