Part Details for RP17-SC-212 by Hirose Electric Co Ltd
Results Overview of RP17-SC-212 by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP17-SC-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9323
|
Newark | Push-Pull Lock Plastic Circular Connectors |Hirose/hrs RP17-SC-212 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2180 | Buy Now |
DISTI #
H126296CT-ND
|
DigiKey | CONTACT SOCKET 18-22AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2807 In Stock |
|
$0.1349 / $0.3000 | Buy Now |
DISTI #
RP17-SC-212
|
Avnet Americas | Circular Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: RP17-SC-212) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1326 | Buy Now |
DISTI #
798-RP17SC212
|
Mouser Electronics | Circular Push Pull Connectors FEMALE CRIMP CONTACT STRIP CNTACT SIL PL RoHS: Compliant | 9241 |
|
$0.1290 / $0.3000 | Buy Now |
DISTI #
HIRRP17-SC-212
|
Heilind Electronics | 113-0509-2-00 REEL | Americas - 0 in Stock |
|
$0.1563 / $0.1704 | Buy Now |
|
Onlinecomponents.com | Push-Pull Lock Plastic Circular Connectors RoHS: Compliant | 0 |
|
$0.1353 / $0.2834 | Buy Now |
DISTI #
000000000003980951
|
Sager | Circular Push Pull Connectors FEMALE CRIMP CONTACT STRIP CNTACT SIL PL Min Qty: 10000 | 0 |
|
$0.1360 / $0.1820 | Buy Now |
DISTI #
CL0113-0509-2-00
|
Avnet Abacus | Circular Contact SKT Crimp ST Cable Mount Reel (Alt: CL0113-0509-2-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |