Part Details for RP155Z006B-E2-F by Nisshinbo Micro Devices
Results Overview of RP155Z006B-E2-F by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP155Z006B-E2-F Information
RP155Z006B-E2-F by Nisshinbo Micro Devices is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RP155Z006B-E2-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP155Z006B-E2-F-ND
|
DigiKey | IC REG LIN 2.9V/1.8V WLCSP-5-P1 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5729 / $0.5904 | Buy Now |
DISTI #
RP155Z006B-E2-F
|
Avnet Americas | 200MA LDO REGULATOR WITH ALTERNATIVE DUAL-VOLTAGE LEVEL OUTPUT - Tape and Reel (Alt: RP155Z006B-E2-F) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5749 | Buy Now |
DISTI #
848-RP155Z006B-E2-F
|
Mouser Electronics | LDO Voltage Regulators 200 mA Voltage Regulator (LDO Regulator) with Alternative Dual-Voltage Level Output RoHS: Compliant | 0 |
|
$0.5580 / $0.5880 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5330 / $1.1150 | Buy Now |
Part Details for RP155Z006B-E2-F
RP155Z006B-E2-F CAD Models
RP155Z006B-E2-F Part Data Attributes
|
RP155Z006B-E2-F
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP155Z006B-E2-F
Nisshinbo Micro Devices
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.117 V | |
Dropout Voltage1-Nom | 0.085 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | R-XBGA-B5 | |
Length | 1.346 mm | |
Line Regulation-Max | 0.005365% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.943 V | |
Output Voltage1-Min | 2.857 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.62 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.5% | |
Width | 0.98 mm |