Part Details for RP135-150-22-W by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of RP135-150-22-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP135-150-22-W Information
RP135-150-22-W by Astrodyne TDI Power Supplies & EMI Filters is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RP135-150-22-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP135-150-22-W-ND
|
DigiKey | LINE FLTR 250VAC 150A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$416.2000 / $514.8800 | Buy Now |
DISTI #
446-RP135-150-22-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$252.3200 / $256.0900 | Order Now |
DISTI #
73550683
|
RS | High Performance Single Stage Power Line Filter, 150A, 22nF, RP135 Series Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$411.7500 | RFQ |