Part Details for RP111L121D5-TR by Nisshinbo Micro Devices
Results Overview of RP111L121D5-TR by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP111L121D5-TR Information
RP111L121D5-TR by Nisshinbo Micro Devices is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RP111L121D5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-RP111L121D5-CT-ND
|
DigiKey | IC REG LIN 1.25V 500MA DFN1212-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4829 / $1.0400 | Buy Now |
DISTI #
RP111L121D5-TR
|
Avnet Americas | LOW VOLTAGE GOOD LOAD TRANSIENT RESPONSE 500MA LDO REGULATOR - Tape and Reel (Alt: RP111L121D5-TR) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4596 | Buy Now |
DISTI #
848-RP111L121D5-TR
|
Mouser Electronics | LDO Voltage Regulators Low Voltage Good Load Transient Response 500mA Voltage Regulator (LDO Regulator) RoHS: Compliant | 0 |
|
$0.4540 / $0.4770 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4258 / $0.8920 | Buy Now |
Part Details for RP111L121D5-TR
RP111L121D5-TR CAD Models
RP111L121D5-TR Part Data Attributes
|
RP111L121D5-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP111L121D5-TR
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 1.2V, 0.53V Dropout, CMOS, PDSO6, DFN-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.53 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.00426% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.25 V | |
Output Voltage1-Min | 1.145 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4.58% | |
Width | 1.2 mm |