-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ROX3SJ56K by TE Connectivity is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4897
|
Newark | Through Hole Resistor, Rox Series, 56 Kohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX3SJ56K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 6350 |
|
$0.0700 / $0.1800 | Buy Now |
DISTI #
A105906CT-ND
|
DigiKey | RES 56K OHM 5% 3W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3124 In Stock |
|
$0.0679 / $0.3600 | Buy Now |
DISTI #
5-1625892-9
|
Avnet Americas | - Bulk (Alt: 5-1625892-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0643 / $0.0657 | Buy Now |
DISTI #
279-ROX3SJ56K
|
Mouser Electronics | Metal Oxide Resistors 56 KOhms 3W 350V RoHS: Compliant | 9772 |
|
$0.0670 / $0.2800 | Buy Now |
DISTI #
V36:1790_11834324
|
Arrow Electronics | Res Metal Oxide 56K Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2421 | Americas - 3000 |
|
$0.0618 / $0.1052 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 56 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant |
8798 In Stock |
|
$0.0672 / $0.0926 | Buy Now |
DISTI #
82747546
|
Verical | Res Metal Oxide 56K Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$0.1070 / $0.1350 | Buy Now |
DISTI #
83608363
|
Verical | Res Metal Oxide 56K Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2421 | Americas - 3000 |
|
$0.0647 | Buy Now |
DISTI #
53369118
|
Verical | Res Metal Oxide 56K Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 798 Package Multiple: 798 Date Code: 1711 | Americas - 798 |
|
$0.0941 / $0.1095 | Buy Now |
DISTI #
ROX3SJ56K
|
TME | Resistor: metal oxide, 56kΩ, 3W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0690 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROX3SJ56K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX3SJ56K
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for ROX3SJ56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX3SJ56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ROX3SJ56KBL | TE Connectivity | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 56000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | ROX3SJ56K vs ROX3SJ56KBL |
WMO3S-56KJA1 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL OXIDE FILM, 3W, 5%, 350ppm, 56000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ROX3SJ56K vs WMO3S-56KJA1 |
WMO3S-56KJA1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 56000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | ROX3SJ56K vs WMO3S-56KJA1 |
283-56K/REEL | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 56000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | ROX3SJ56K vs 283-56K/REEL |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm (0.37 lbf-in to 1.06 lbf-in) to ensure secure connections.
Yes, the ROX3SJ56K is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 1, Class B standard for vibration resistance.
Yes, the ROX3SJ56K has a rating of IP67, which means it is protected against dust and water ingress, making it suitable for outdoor use.
The maximum operating temperature range for the ROX3SJ56K is -40°C to 125°C (-40°F to 257°F).
Yes, the ROX3SJ56K is designed to operate in humid environments. It meets the IEC 60068-2-30 standard for humidity resistance.