Part Details for ROV10-781K by TE Connectivity
Results Overview of ROV10-781K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ROV10-781K Information
ROV10-781K by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for ROV10-781K
ROV10-781K CAD Models
ROV10-781K Part Data Attributes
|
ROV10-781K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROV10-781K
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 640V, 92J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 485 V | |
Energy Absorbing Capacity-Max | 92 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial-var | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 640 V |
Alternate Parts for ROV10-781K
This table gives cross-reference parts and alternative options found for ROV10-781K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROV10-781K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D60764-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 640V, 92J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ROV10-781K vs D60764-000 |
ROV10-781K-S-AP | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 640V, 92J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ROV10-781K vs ROV10-781K-S-AP |
ROV10-781K-2 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 640V, 92J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ROV10-781K vs ROV10-781K-2 |
F32214-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 640V, 92J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ROV10-781K vs F32214-000 |
C47018-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 640V, 92J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ROV10-781K vs C47018-000 |