-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ROE-1205S by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2774089
|
Farnell | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 78 |
|
$3.7886 / $4.8182 | Buy Now |
DISTI #
ROE-1205S-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2001 In Stock |
|
$3.1107 / $3.6000 | Buy Now |
DISTI #
919-ROE-1205S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 12Vin 5Vout 200mA SIP4 RoHS: Compliant | 724 |
|
$2.9100 / $3.3900 | Buy Now |
DISTI #
71897071
|
RS | DC-DC Converter, SIP4, 1kV unreg, Single Output, 1W, 5V Out, ROE Series Min Qty: 42 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $3.5100 | RFQ |
|
Future Electronics | 1W DC/DC-CONVERTER 'ECONOLINE' SIP4 1KV UNREG RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks Container: Tube | 210Tube |
|
$2.5900 / $2.6800 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube RoHS: Compliant |
264 In Stock 1000 Factory Stock |
|
$2.4600 / $2.6600 | Buy Now |
|
Quest Components | 1079 |
|
$2.0520 / $5.1300 | Buy Now | |
|
Future Electronics | 1W DC/DC-CONVERTER 'ECONOLINE' SIP4 1KV UNREG Min Qty: 42 Package Multiple: 42 |
210 null |
|
$2.5900 / $2.6800 | Buy Now |
DISTI #
ROE-1205S
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2VDC, Uout: 5VDC, Iout: 200mA Min Qty: 1 | 271 |
|
$2.7600 / $3.2200 | Buy Now |
DISTI #
ICDCDC3906
|
Rutronik | DC/DC Mod 12V to 05V 1W 1kV 1kV THT RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Tube |
Stock DE - 42 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.0900 / $3.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROE-1205S
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
ROE-1205S
RECOM Power GmbH
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended.
RECOM recommends adding external bypass capacitors (e.g., 10uF ceramic and 1uF ceramic) between the input pins and the module's input capacitors to ensure proper bypassing and noise reduction.
The ROE-1205S can tolerate an input voltage deviation of ±10% from the nominal input voltage without affecting its performance or reliability.
While the ROE-1205S is rated for operation up to 80°C, RECOM recommends derating the output power by 2.5% per °C above 60°C to ensure reliable operation in high-temperature environments.
RECOM recommends following proper PCB layout and grounding practices, using a metal enclosure, and adding external EMI filters (if necessary) to ensure EMC compliance.