-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RO-1205S by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-205SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag. | |
10127721-205SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-205SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray Packing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9437
|
Newark | Dc/Dc Converter, 1W, 5V, 0.2A, Sip, Power Supply Applications:Medical, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma Rohs Compliant: Yes |Recom Power RO-1205S RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $6.6600 | Buy Now |
DISTI #
945-1223-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
272 In Stock |
|
$5.6198 / $6.5100 | Buy Now |
DISTI #
919-RO-1205S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 5Vout RoHS: Compliant | 128 |
|
$5.2300 / $6.5000 | Buy Now |
DISTI #
E02:0323_02025417
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 18 |
|
$5.2230 / $6.3047 | Buy Now |
DISTI #
70052153
|
RS | DC-DC Converter,1W SGL 5V OUT SIP4 Min Qty: 42 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8500 / $6.6400 | RFQ |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube RoHS: Compliant |
56 In Stock 1000 Factory Stock |
|
$5.0300 / $6.3400 | Buy Now |
DISTI #
58779351
|
Verical | Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$5.2378 / $6.3225 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
DISTI #
RO-1205S
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2VDC, Uout: 5VDC, Iout: 200mA Min Qty: 1 | 90 |
|
$4.7600 / $5.6500 | Buy Now |
DISTI #
RO-1205S
|
IBS Electronics | 1W DC/DC-CONVERTER ECONOLINE SIP4 1KV UNREG V. IN: 12 V. OUT: 05 MA. OUT: 200 Min Qty: 14 Package Multiple: 1 | 56 |
|
$6.5390 / $8.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RO-1205S
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RO-1205S
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended.
To ensure reliability, RECOM recommends operating the module within the specified temperature range (–40°C to +85°C) and ensuring good airflow around the module. Additionally, derating the output power can help reduce the module's temperature.
RECOM recommends using a low-ESR ceramic capacitor (e.g., X7R or X5R) with a value of 10-22 μF, depending on the input voltage and ripple requirements.
RECOM recommends using a TVS diode or a transient voltage suppressor (TVS) in parallel with the input capacitor to protect the module from voltage transients and surges.
RECOM recommends using a low-ESR ceramic capacitor (e.g., X7R or X5R) with a value of 10-22 μF, depending on the output voltage and ripple requirements.