Part Details for RNWA0612BTC100R by SEI Stackpole Electronics Inc
Results Overview of RNWA0612BTC100R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNWA0612BTC100R Information
RNWA0612BTC100R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNWA0612BTC100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNWA0612BTC100RTR-ND
|
DigiKey | RES AUTO, 100 OHM, 0612, 0.1%, 5 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0944 | Buy Now |
DISTI #
RNWA0612BTC100R
|
Avnet Americas | THIN FILM - AUTOMOTIVE LONG SIDED TERMIN - Tape and Reel (Alt: RNWA0612BTC100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0906 / $0.0925 | Buy Now |
DISTI #
708-RNWA0612BTC100R
|
Mouser Electronics | Thin Film Resistors - SMD RES AUTO, 0612, 100 ohm, 0.1%, 50ppm, 1W RoHS: Compliant | 0 |
|
$0.0850 / $0.0930 | Order Now |
Part Details for RNWA0612BTC100R
RNWA0612BTC100R CAD Models
RNWA0612BTC100R Part Data Attributes
|
RNWA0612BTC100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNWA0612BTC100R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 1W, 100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.43 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |