-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 750000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNV14FAL750K by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNV14FAL750KCT-ND
|
DigiKey | RES 750K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5537 In Stock |
|
$0.0231 / $0.1500 | Buy Now |
DISTI #
RNV14FAL750K
|
Avnet Americas | - Ammo Pack (Alt: RNV14FAL750K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 2000 Factory Stock |
|
$0.0286 / $0.0305 | Buy Now |
DISTI #
708-RNV14FAL750K
|
Mouser Electronics | Metal Film Resistors - Through Hole 750KOhms 1/4W 200 ppm 1% High Volt Anti-Moist RoHS: Compliant | 0 |
|
$0.0250 / $0.1500 | Order Now |
|
Onlinecomponents.com | High Voltage Anti-Moisture Metal Film Resistor - 750 kohm ±1% - 0.25W - Body: 6.00 x 2.40mm Dia - Thru Hole RoHS: Compliant | 2000 Factory Stock |
|
$0.0308 / $0.0359 | Buy Now |
DISTI #
31947906
|
Verical | Res Metal Film 750K Ohm 1% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.1368 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/4W, 750 Kohm, 1%, 200 ppm - Metal Film Resistor - High Voltage RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.0600 / $0.0800 | Buy Now |
|
Master Electronics | High Voltage Anti-Moisture Metal Film Resistor - 750 kohm ±1% - 0.25W - Body: 6.00 x 2.40mm Dia - Thru Hole RoHS: Compliant | 2000 Factory Stock |
|
$0.0308 / $0.0359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNV14FAL750K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNV14FAL750K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 750000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | RATED AC VOLTAGE (V): 1150 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |
This table gives cross-reference parts and alternative options found for RNV14FAL750K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNV14FAL750K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNF14S7503FT | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | RNV14FAL750K vs RNF14S7503FT |
RNV14FTL750K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RNV14FAL750K vs RNV14FTL750K |
RNF14TB7503FT | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | RNV14FAL750K vs RNF14TB7503FT |