Part Details for RNS1D470MDN1KX by Nichicon Corporation
Results Overview of RNS1D470MDN1KX by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNS1D470MDN1KX Information
RNS1D470MDN1KX by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RNS1D470MDN1KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0568
|
Newark | Polymer - Fpcap/ Sp Taping |Nichicon RNS1D470MDN1KX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 / $0.4460 | Buy Now |
DISTI #
493-14238-1-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 20V TH Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
81 In Stock |
|
$0.3370 / $1.2600 | Buy Now |
DISTI #
647-RNS1D470MDN1KX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 47uF 20 Volts 20% RoHS: Compliant | 338 |
|
$0.3730 / $1.1600 | Buy Now |
DISTI #
70409265
|
RS | 47uF 20V dc Polymer ALUM Electrolytic Capacitor, NS Series 2000h 8(Dia.)x11.5mm Min Qty: 1000 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4670 | RFQ |
DISTI #
RNS1D470MDN1KX
|
Avnet Abacus | Aluminum Polymer Capacitor 47 uF 20 V 20 Radial Leaded Through Hole (Alt: RNS1D470MDN1KX) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNS1D470MDN1KX
RNS1D470MDN1KX CAD Models
RNS1D470MDN1KX Part Data Attributes
|
RNS1D470MDN1KX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNS1D470MDN1KX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.141 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RNS1D470MDN1KX
This table gives cross-reference parts and alternative options found for RNS1D470MDN1KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNS1D470MDN1KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FP-020RE470M-NSPH | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (dry/solid) | RNS1D470MDN1KX vs FP-020RE470M-NSPH |
20SA47M | SANYO Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RNS1D470MDN1KX vs 20SA47M |
RNS1D470MDN1KX Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less, and 240°C (464°F) for 30 seconds or less. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
Yes, the RNS1D470MDN1KX is designed to withstand vibrations up to 10Hz to 2000Hz, 10mm double amplitude. However, it's recommended to consult with the manufacturer or a reliability expert to ensure the capacitor meets the specific vibration requirements of your application.
-
The ESR of the RNS1D470MDN1KX is 150mΩ maximum at 100kHz, 20°C. A lower ESR can improve the capacitor's high-frequency performance, reduce power losses, and increase its overall efficiency. However, it's essential to consider the ESR in your circuit design to ensure the capacitor meets your application's requirements.
-
The RNS1D470MDN1KX has a maximum operating temperature of 105°C. While it can operate at high temperatures, its capacitance and ESR may degrade over time. It's recommended to derate the capacitor's voltage and capacitance according to the manufacturer's guidelines for high-temperature applications.
-
The RNS1D470MDN1KX has a moisture resistance rating of 85°C, 85% RH, 1000 hours. While it can withstand some humidity, it's recommended to take precautions to prevent moisture ingress, such as using conformal coatings or sealing the device in a moisture-resistant package.