Part Details for RNP18-SP105-100M by RDA Microelectronics
Results Overview of RNP18-SP105-100M by RDA Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNP18-SP105-100M Information
RNP18-SP105-100M by RDA Microelectronics is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10151347-100MLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10018783-10100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for RNP18-SP105-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNP18-SP105-100M
|
Maritex | inductor: wire, SMD, 10uH, 9.0x10x5.4mm, 20% Min Qty: 1 Package Multiple: 1 | 100 |
|
$0.1680 / $0.5320 | Buy Now |