-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNMF14FTC2K00 by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2KCACT-ND
|
DigiKey | RES 2K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40930 In Stock |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
RNMF14FTC2K00
|
Avnet Americas | Res Metal Film 2K Ohm 1% 1/4W ?50ppm/?C Conformal Axial Thru-Hole T/R - Tape and Reel (Alt: RNMF14FTC2K00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0172 / $0.0178 | Buy Now |
DISTI #
708-RNMF14FTC2K00
|
Mouser Electronics | Metal Film Resistors - Through Hole 2KOhms 1/4W 50 ppm 1% Mini Metal Film RoHS: Compliant | 36511 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V36:1790_07108208
|
Arrow Electronics | Res Metal Film 2K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2215 | Americas - 10000 |
|
Buy Now | |
|
Onlinecomponents.com | General Purpose Metal Film Resistor - 2 kohm ±1% - 0.25W - Body: 3.30 x 1.78mm Dia - Thru Hole RoHS: Compliant | 40000 Factory Stock |
|
$0.0152 / $0.0179 | Buy Now |
DISTI #
27467144
|
Verical | Res Metal Film 2K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 40000 |
|
$0.0576 / $0.0718 | Buy Now |
DISTI #
69805395
|
Verical | Res Metal Film 2K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2215 | Americas - 10000 |
|
$0.0141 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/4W, 2 Kohm, 1%, 50 ppm - Mini Metal Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 40000 |
|
$0.0313 / $0.0420 | Buy Now |
|
Master Electronics | General Purpose Metal Film Resistor - 2 kohm ±1% - 0.25W - Body: 3.30 x 1.78mm Dia - Thru Hole RoHS: Compliant | 40000 Factory Stock |
|
$0.0152 / $0.0179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNMF14FTC2K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNMF14FTC2K00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.44 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNMF14FTC2K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNMF14FTC2K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNMF14FNC2K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | RNMF14FTC2K00 vs RNMF14FNC2K00 |
RNMF14FBC2K00 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 2000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RNMF14FTC2K00 vs RNMF14FBC2K00 |
RNMF14FAC2K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNMF14FTC2K00 vs RNMF14FAC2K00 |
The recommended land pattern for the RNMF14FTC2K00 is a rectangular pad with a size of 2.5mm x 1.25mm, with a 0.5mm radius corner and a 0.2mm spacing between pads.
Yes, the RNMF14FTC2K00 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the power rating should be derated accordingly to ensure reliable operation.
The tolerance of the RNMF14FTC2K00's resistance value is ±1% for values up to 10kΩ and ±2% for values above 10kΩ.
Yes, the RNMF14FTC2K00 is suitable for high-frequency applications up to 1 GHz, with a self-resonant frequency of approximately 2.5 GHz.
The recommended soldering profile for the RNMF14FTC2K00 is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C.