-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 56200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF14FTD56K2 by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNF14FTD56K2CT-ND
|
DigiKey | RES 56.2K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18523 In Stock |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
RNF14FTD56K2
|
Avnet Americas | Res Metal Film 56.2K Ohm 1% 1/4W ?100ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNF14FTD56K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0179 / $0.0191 | Buy Now |
DISTI #
708-RNF14FTD56K2
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, MF, 1/4W, 56.2 Kohm, 1%, 100 ppm RoHS: Compliant | 0 |
|
$0.0110 / $0.0140 | Order Now |
DISTI #
V72:2272_07132122
|
Arrow Electronics | Res Metal Film 56.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2101 Container: Cut Strips | Americas - 2640 |
|
$0.0201 | Buy Now |
|
Onlinecomponents.com | General Purpose Metal Film Resistor - 56.2 kohm ±1% - 0.25W - Body: 6.35 x 2.35mm Dia - Thru Hole RoHS: Compliant | 70000 Factory Stock |
|
$0.0159 / $0.0186 | Buy Now |
DISTI #
27467969
|
Verical | Res Metal Film 56.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 70000 |
|
$0.0625 / $0.0735 | Buy Now |
DISTI #
54684404
|
Verical | Res Metal Film 56.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 293 Package Multiple: 1 Date Code: 2101 | Americas - 2640 |
|
$0.0201 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/4W, 56.2 Kohm, 1%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 70000 |
|
$0.0370 / $0.0430 | Buy Now |
|
NexGen Digital | 352 |
|
RFQ | ||
|
Master Electronics | General Purpose Metal Film Resistor - 56.2 kohm ±1% - 0.25W - Body: 6.35 x 2.35mm Dia - Thru Hole RoHS: Compliant | 70000 Factory Stock |
|
$0.0159 / $0.0186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNF14FTD56K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14FTD56K2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 56200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for RNF14FTD56K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14FTD56K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNF14FBD56K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 56200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF14FTD56K2 vs RNF14FBD56K2 |
RNF1/4T156.2K1%T | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 56200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | RNF14FTD56K2 vs RNF1/4T156.2K1%T |
PRNF14FAD56K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 56200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | RNF14FTD56K2 vs PRNF14FAD56K2 |
RN1/4T156.2K1%T | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 56200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | RNF14FTD56K2 vs RN1/4T156.2K1%T |
RNF1/4T156.2K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 56200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF14FTD56K2 vs RNF1/4T156.2K1%R |
RN1/4T156.2K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 56200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNF14FTD56K2 vs RN1/4T156.2K1%R |
PRNF14FTD56K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 56200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | RNF14FTD56K2 vs PRNF14FTD56K2 |
RNF1/4T156.2K1%A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 56200ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RNF14FTD56K2 vs RNF1/4T156.2K1%A |
The recommended soldering temperature for RNF14FTD56K2 is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the RNF14FTD56K2 is designed for high-frequency applications up to 1 GHz, making it suitable for RF and microwave circuits.
The power rating of RNF14FTD56K2 at 70°C is 0.56W, which is lower than the maximum power rating of 1W at 25°C.
Yes, the RNF14FTD56K2 is designed to operate in humid environments with a moisture sensitivity level (MSL) of 1, which means it can withstand humidity up to 30°C and 60% RH.
Yes, the RNF14FTD56K2 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other regions with similar regulations.