Part Details for RNF14BTC133R by SEI Stackpole Electronics Inc
Results Overview of RNF14BTC133R by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF14BTC133R Information
RNF14BTC133R by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNF14BTC133R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNF14BTC133R-ND
|
DigiKey | RES 133 OHM 0.1% 1/4W AXIAL Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1021 | Buy Now |
DISTI #
RNF14BTC133R
|
Avnet Americas | Res Metal Film 133Ohm 0.1% 1/4W ?50ppm/?C Conformal Axial T/R - Tape and Reel (Alt: RNF14BTC133R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0970 / $0.0990 | Buy Now |
DISTI #
708-RNF14BTC133R
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, MF, 1/4W, 133 ohm, 0.1%, 50 ppm RoHS: Compliant | 0 |
|
$0.1020 | Order Now |
|
Onlinecomponents.com | General Purpose Metal Film Resistor - 133 ohm ±0.1% - 0.25W - Body: 6.35 x 2.35mm Dia - Thru Hole RoHS: Compliant | 0 |
|
$0.1021 / $0.1159 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/4W, 133 ohm, 0.1%, 50 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1900 / $0.2530 | Buy Now |