-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCS1206BKE100K by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCS1206BKE100KCT-ND
|
DigiKey | RES 100K OHM 0.1% 1/8W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
12741 In Stock |
|
$0.0833 / $0.1700 | Buy Now |
DISTI #
RNCS1206BKE100K
|
Avnet Americas | - Tape and Reel (Alt: RNCS1206BKE100K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1100 / $0.1170 | Buy Now |
DISTI #
708-RNCS1206BKE100K
|
Mouser Electronics | Thin Film Resistors - SMD 100KOhms 1206 0.125W 25ppm 0.1% Moist Resist AEC-Q200 RoHS: Compliant | 2170 |
|
$0.0810 / $0.1900 | Buy Now |
DISTI #
V36:1790_06972476
|
Arrow Electronics | Res Thin Film 1206 100K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2145 | Americas - 1000 |
|
$0.1049 | Buy Now |
DISTI #
V72:2272_06972476
|
Arrow Electronics | Res Thin Film 1206 100K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1637 Container: Cut Strips | Americas - 959 |
|
$0.1059 / $0.1086 | Buy Now |
|
Onlinecomponents.com | Moisture Resistant Precision Thin Film Chip Resistor - 100 kohm ±0.1% - W - SMD 1206 - Tape&Reel RoHS: Compliant |
3000 In Stock 24000 Factory Stock |
|
$0.1110 / $0.1300 | Buy Now |
DISTI #
30176933
|
Verical | Res Thin Film 1206 100K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 24000 |
|
$0.4016 / $0.5009 | Buy Now |
DISTI #
69764140
|
Verical | Res Thin Film 1206 100K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2323 | Americas - 3000 |
|
$0.1443 / $0.1690 | Buy Now |
DISTI #
RNCS1206BKE100K
|
IBS Electronics | RES THIN FILM 1206 100K OHM 0.1% 0.125W(1/8W) ±, 25PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 1000 Package Multiple: 1 | 3000 |
|
$0.1443 / $0.1690 | Buy Now |
|
NAC | RESISTOR PRECISION, 100 Kohm, 1206, 0.1%, 25 ppm, 0.125W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 24000 |
|
$0.2200 / $0.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCS1206BKE100K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BKE100K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
The recommended soldering temperature for the RNCS1206BKE100K is 260°C for 10 seconds or less.
Yes, the RNCS1206BKE100K is a thick-film resistor with a low inductance design, making it suitable for high-frequency applications up to 1 GHz.
The power rating of the RNCS1206BKE100K decreases with temperature. At 70°C, the power rating is 0.125W, and at 155°C, the power rating is 0.05W.
Yes, the RNCS1206BKE100K resistor is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The MSL of the RNCS1206BKE100K is 1, which means it can withstand exposure to moisture for up to 30 days without being damaged.