-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCP0603FTD4R70 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCP0603FTD4R70CT-ND
|
DigiKey | RES 4.7 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
48362 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
RNCP0603FTD4R70
|
Avnet Americas | Res Thin Film 0603 4.7Ohm 1% 1/8W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RNCP0603FTD4R70) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0055 / $0.0056 | Buy Now |
DISTI #
708-RNCP0603FTD4R70
|
Mouser Electronics | Thin Film Resistors - SMD 4.7Ohms 0603 0.125W 100ppm 1% HiPwr Anti-Sulfur RoHS: Compliant | 66655 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07139248
|
Arrow Electronics | Res Thin Film 0603 4.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2044 Container: Cut Strips | Americas - 42 |
|
$0.0058 | Buy Now |
|
Onlinecomponents.com | High Power Thin Film Chip Resistor - 4.7 ohm ±1% - 0.125W - SMD 0603 - Tape&Reel RoHS: Compliant |
100000 In Stock 40000 Factory Stock |
|
$0.0059 / $0.0080 | Buy Now |
DISTI #
88152149
|
Verical | Res Thin Film 0603 4.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Date Code: 2141 | Americas - 100000 |
|
$0.0077 / $0.0104 | Buy Now |
DISTI #
32678764
|
Verical | Res Thin Film 0603 4.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 40000 |
|
$0.0178 / $0.0222 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 4.7OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 4366 |
|
$0.0114 / $0.0304 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 4.7OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 80 |
|
$0.0450 | Buy Now |
|
NAC | RESISTOR, 4.7 ohm, 0603, 1%, 100 ppm, 0.125W - Thin Film - High Power RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 40000 |
|
$0.0110 / $0.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCP0603FTD4R70
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCP0603FTD4R70
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended land pattern for RNCP0603FTD4R70 is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape.
Yes, RNCP0603FTD4R70 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated to prevent overheating.
Handle the RNCP0603FTD4R70 by the body, avoiding touching the terminations. Use anti-static wrist straps, mats, or floors to prevent electrostatic discharge (ESD) damage. Store the components in their original packaging or in a shielded container to prevent moisture absorption.
The maximum allowable voltage for RNCP0603FTD4R70 is 50V. Exceeding this voltage may cause damage to the component or affect its reliability.
Yes, RNCP0603FTD4R70 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonant frequency and ensure that it does not resonate at the operating frequency.