-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCP0603FTD3K30 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCP0603FTD3K30CT-ND
|
DigiKey | RES 3.3K OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22960 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RNCP0603FTD3K30
|
Avnet Americas | Res Thin Film 0603 3.3kOhm 1% 1/8W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RNCP0603FTD3K30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0051 / $0.0052 | Buy Now |
DISTI #
708-RNCP0603FTD3K30
|
Mouser Electronics | Thin Film Resistors - SMD 3.2KOhms 0603 0.125W 100ppm 1% Hi Pwr Anti-Sulfur RoHS: Compliant | 15375 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_07139309
|
Arrow Electronics | Res Thin Film 0603 3.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2311 | Americas - 35000 |
|
$0.0047 | Buy Now |
|
Onlinecomponents.com | High Power Thin Film Chip Resistor - 3.3 kohm ±1% - 0.125W - SMD 0603 - Tape&Reel RoHS: Compliant | 10000 Factory Stock |
|
$0.0049 / $0.0057 | Buy Now |
DISTI #
27078625
|
Verical | Res Thin Film 0603 3.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0222 | Buy Now |
DISTI #
RNCP0603FTD3K30
|
IBS Electronics | RNCP FIXED RESISTOR 0603 (1608METRIC) CHIP RESISTOR ±, 1% ±, 100PPM/C 3.3KOHM 0.125W 1/8W Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0071 / $0.0078 | Buy Now |
|
NAC | RESISTOR, 3.3 Kohm, 0603, 1%, 100 ppm, 0.125W - Thin Film - High Power RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0110 / $0.0130 | Buy Now |
|
Master Electronics | High Power Thin Film Chip Resistor - 3.3 kohm ±1% - 0.125W - SMD 0603 - Tape&Reel RoHS: Compliant | 10000 Factory Stock |
|
$0.0049 / $0.0057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCP0603FTD3K30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCP0603FTD3K30
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended land pattern for the RNCP0603FTD3K30 is a rectangular pad with a length of 0.8mm and a width of 0.5mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the RNCP0603FTD3K30 is a thin-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
The RNCP0603FTD3K30 has a rated operating temperature range of -55°C to 155°C, making it suitable for use in high-temperature environments. However, derating may be necessary for temperatures above 125°C.
Yes, the RNCP0603FTD3K30 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other environmentally conscious markets.
The RNCP0603FTD3K30 has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking or other special handling.