-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF1206AKT10R0 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206AKT10R0CT-ND
|
DigiKey | RES SMD 10 OHM 0.05% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5662 In Stock |
|
$0.3311 / $0.6700 | Buy Now |
DISTI #
RNCF1206AKT10R0
|
Avnet Americas | - Tape and Reel (Alt: RNCF1206AKT10R0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.2975 / $0.3175 | Buy Now |
DISTI #
708-RNCF1206AKT10R0
|
Mouser Electronics | Thin Film Resistors - SMD 10Ohms 1206 10ppm 0.05% Precision AEC-Q200 RoHS: Compliant | 421 |
|
$0.3120 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Precision Thin Film Chip Resistor - 10 ohm ±0.05% - SMD 1206 - Tape&Reel RoHS: Compliant | 15000 Factory Stock |
|
$0.3050 / $0.3570 | Buy Now |
DISTI #
27464227
|
Verical | Res Thin Film 1206 10 Ohm 0.05% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 15000 |
|
$1.2107 / $1.4239 | Buy Now |
|
NAC | RESISTOR PRECISION, 10 ohm, 1206, 0.05%, 10 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 15000 |
|
$0.6250 / $0.8330 | Buy Now |
|
Master Electronics | Precision Thin Film Chip Resistor - 10 ohm ±0.05% - SMD 1206 - Tape&Reel RoHS: Compliant | 15000 Factory Stock |
|
$0.3050 / $0.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206AKT10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206AKT10R0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
The recommended soldering temperature for the RNCF1206AKT10R0 is 260°C for 10 seconds.
Yes, the RNCF1206AKT10R0 is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The power rating of the RNCF1206AKT10R0 at 70°C is 0.125W.
Yes, the RNCF1206AKT10R0 is AEC-Q200 qualified, making it suitable for automotive applications.
The MSL of the RNCF1206AKT10R0 is 1, indicating that it can withstand exposure to moisture for up to 30 days.