-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 20ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0805DTE20R0 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0805DTE20R0CT-ND
|
DigiKey | RES SMD 20 OHM 0.5% 1/4W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
97052 In Stock |
|
$0.0126 / $0.1000 | Buy Now |
DISTI #
RNCF0805DTE20R0
|
Avnet Americas | - Tape and Reel (Alt: RNCF0805DTE20R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0143 / $0.0152 | Buy Now |
DISTI #
708-RNCF0805DTE20R0
|
Mouser Electronics | Thin Film Resistors - SMD 20Ohms 0805 25ppm 0.5% Precision AEC-Q200 RoHS: Compliant | 19258 |
|
$0.0120 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Precision Thin Film Chip Resistor - 20 ohm ±0.5% - SMD 0805 - Tape&Reel RoHS: Compliant | 45000 Factory Stock |
|
$0.0146 / $0.0171 | Buy Now |
DISTI #
68393868
|
Verical | Res Thin Film 0805 20 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 45000 |
|
$0.0548 / $0.0684 | Buy Now |
|
NAC | RESISTOR PRECISION, 20 ohm, 0805, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 45000 |
|
$0.0300 / $0.0400 | Buy Now |
|
Master Electronics | Precision Thin Film Chip Resistor - 20 ohm ±0.5% - SMD 0805 - Tape&Reel RoHS: Compliant | 45000 Factory Stock |
|
$0.0146 / $0.0171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805DTE20R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805DTE20R0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 20ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
The recommended land pattern for RNCF0805DTE20R0 is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
Yes, RNCF0805DTE20R0 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the self-resonant frequency (SRF) of the component, which is around 2.5 GHz, and ensure that the operating frequency is below the SRF to avoid resonance issues.
The TCR of RNCF0805DTE20R0 is ±100 ppm/°C, which means that the resistance value may change by ±1% over a 10°C temperature range. This can affect the overall accuracy and stability of the circuit, especially in precision applications. Engineers should consider the TCR when designing the circuit and ensure that the component is operated within the specified temperature range.
Yes, RNCF0805DTE20R0 is compatible with lead-free soldering processes, including reflow and wave soldering. The component is designed to withstand the higher temperatures associated with lead-free soldering, and the manufacturer recommends a peak reflow temperature of 260°C.
To prevent damage and ensure reliability, RNCF0805DTE20R0 should be stored in a dry, cool place, away from direct sunlight and moisture. The component should be handled with anti-static precautions, such as using an anti-static wrist strap or mat, to prevent electrostatic discharge (ESD) damage.