-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0603BTS21K5 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0603BTS21K5CT-ND
|
DigiKey | RES 21.5K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1037 / $0.3500 | Buy Now |
DISTI #
RNCF0603BTS21K5
|
Avnet Americas | - Tape and Reel (Alt: RNCF0603BTS21K5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 / $0.1016 | Buy Now |
DISTI #
708-RNCF0603BTS21K5
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 21.5 Kohm, 0603, 0.1%, 15 ppm RoHS: Compliant | 0 |
|
$0.1030 | Order Now |
|
Onlinecomponents.com | Precision Thin Film Chip Resistor - 21.5 kohm ±0.1% - SMD 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0980 / $0.1140 | Buy Now |
|
NAC | RESISTOR PRECISION, 21.5 Kohm, 0603, 0.1%, 15 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2000 / $0.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603BTS21K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BTS21K5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
The recommended soldering temperature profile for the RNCF0603BTS21K5 is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
The RNCF0603BTS21K5 is a general-purpose resistor and may not be suitable for high-frequency applications due to its self-resonant frequency and parasitic inductance. For high-frequency applications, consider using a resistor with a higher frequency rating.
The RNCF0603BTS21K5 has a maximum operating temperature of 155°C. While it can tolerate high temperatures, prolonged exposure to temperatures above 125°C may affect its reliability and lifespan.
The RNCF0603BTS21K5 has an MSL rating of 1, which means it can withstand normal humidity levels and does not require special handling or storage.
Yes, the RNCF0603BTS21K5 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.