-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 22000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0402DTE22K0 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0402DTE22K0CT-ND
|
DigiKey | RES SMD 22K OHM 0.5% 1/10W 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13389 In Stock |
|
$0.0111 / $0.1000 | Buy Now |
DISTI #
RNCF0402DTE22K0
|
Avnet Americas | - Tape and Reel (Alt: RNCF0402DTE22K0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0132 / $0.0134 | Buy Now |
DISTI #
708-RNCF0402DTE22K0
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 22 Kohm, 0402, 0.5%, 25 ppm RoHS: Compliant | 0 |
|
$0.0100 / $0.0120 | Order Now |
|
Onlinecomponents.com | Precision Thin Film Chip Resistor - 22 kohm ±0.5% - SMD 0402 - Tape&Reel RoHS: Compliant | 40000 Factory Stock |
|
$0.0122 / $0.0143 | Buy Now |
DISTI #
79008505
|
Verical | Res Thin Film 0402 22K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 40000 |
|
$0.0980 | Buy Now |
|
NAC | RESISTOR PRECISION, 22 Kohm, 0402, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0250 / $0.0330 | Buy Now |
|
Master Electronics | Precision Thin Film Chip Resistor - 22 kohm ±0.5% - SMD 0402 - Tape&Reel RoHS: Compliant | 40000 Factory Stock |
|
$0.0122 / $0.0143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402DTE22K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402DTE22K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 22000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
The recommended land pattern for RNCF0402DTE22K0 is a rectangular pad with a size of 0.5mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
While the RNCF0402DTE22K0 is rated for operation up to 150°C, it's not recommended for continuous operation above 125°C. Prolonged exposure to high temperatures can affect the resistor's stability and reliability.
Handle the RNCF0402DTE22K0 by the edges or the body, avoiding touching the termination pads. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage.
The maximum power rating for RNCF0402DTE22K0 is 0.063W. Exceeding this rating can cause the resistor to overheat, leading to reduced reliability or even failure.
While the RNCF0402DTE22K0 is designed to operate in a variety of environments, it's not recommended for use in extremely high-humidity environments (above 95% RH). Moisture can affect the resistor's stability and reliability.