-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0402BTC100R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0402BTC100R-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/10W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0356 | Buy Now |
DISTI #
RNCF0402BTC100R
|
Avnet Americas | - Tape and Reel (Alt: RNCF0402BTC100R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0349 | Buy Now |
DISTI #
708-RNCF0402BTC100R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 100 ohm, 0402, 0.1%, 50 ppm RoHS: Compliant | 0 |
|
$0.0350 | Order Now |
|
Onlinecomponents.com | Precision Thin Film Chip Resistor - 100 ohm ±0.1% - SMD 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0335 / $0.0393 | Buy Now |
DISTI #
RNCF0402BTC100R
|
IBS Electronics | RNCF0402BTC100R by SEI is a precision thin film resistor with a 100 ohm resistance, 0.1% tolerance, 25 ppm/°, C TCR, and 63mW power rating, in a 0402 package, ideal for high-reliability applications. Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0755 | Buy Now |
|
NAC | RESISTOR PRECISION, 100 ohm, 0402, 0.1%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0688 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402BTC100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BTC100R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |