-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0402AKY4K22 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0402AKY4K22CT-ND
|
DigiKey | RES 4.22K OHM 0.05% 1/10W 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 / $1.3600 | Buy Now |
DISTI #
RNCF0402AKY4K22
|
Avnet Americas | - Tape and Reel (Alt: RNCF0402AKY4K22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.5080 | Buy Now |
DISTI #
708-RNCF0402AKY4K22
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 4.22 Kohm, 0402, 0.05%, 5 ppm RoHS: Compliant | 0 |
|
$0.5000 | Order Now |
|
Onlinecomponents.com | Precision Thin Film Chip Resistor - 4.22 kohm ±0.05% - SMD 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.5240 / $0.7690 | Buy Now |
|
NAC | RESISTOR PRECISION, 4.22 Kohm, 0402, 0.05%, 5 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0000 / $1.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402AKY4K22
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402AKY4K22
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
The recommended land pattern for the RNCF0402AKY4K22 is a rectangular pad with a size of 0.5 mm x 0.25 mm, with a non-solder mask defined (NSMD) pad shape. This can be found in the IPC-7351 standard or in the manufacturer's application notes.
To prevent damage, it is recommended to store the RNCF0402AKY4K22 in a dry, cool place, away from direct sunlight and moisture. When handling the resistor, use anti-static wrist straps or mats to prevent electrostatic discharge (ESD) damage. Avoid touching the component's leads or body to prevent contamination and damage.
The maximum allowable voltage derating for the RNCF0402AKY4K22 is typically 50-70% of the maximum rated voltage, depending on the operating temperature and other environmental factors. This information can be found in the manufacturer's application notes or by consulting with their technical support team.
To determine the power rating of the RNCF0402AKY4K22 in a specific application, you need to calculate the maximum power dissipation (Pd) based on the operating voltage, current, and temperature. The power rating can be calculated using the formula Pd = (V^2)/R, where V is the voltage across the resistor and R is the resistance value. Ensure that the calculated power rating does not exceed the maximum rated power of the resistor.
The tolerance of the RNCF0402AKY4K22 is ±1%. This means that the actual resistance value may vary by up to 1% from the nominal value. When designing with this resistor, you should consider the tolerance when calculating the circuit's performance and ensure that the design can accommodate the possible variation in resistance value.