Part Details for RNCE0805DTC100R by SEI Stackpole Electronics Inc
Results Overview of RNCE0805DTC100R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCE0805DTC100R Information
RNCE0805DTC100R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCE0805DTC100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCE0805DTC100RTR-ND
|
DigiKey | RES PREC, 0805, 100 OHM, 0.5%, 5 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0423 | Buy Now |
DISTI #
RNCE0805DTC100R
|
Avnet Americas | RES PREC, 0805, 100 OHM, 0.5%, 50 PPM - Tape and Reel (Alt: RNCE0805DTC100R) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0392 | Buy Now |
DISTI #
708-RNCE0805DTC100R
|
Mouser Electronics | Thin Film Resistors - SMD 100Ohms 0805 50ppm 1/8W 150V 0.005 Hi Temp/Stability RoHS: Compliant | 0 |
|
$0.0370 / $0.2900 | Order Now |