Part Details for RNC55H8251FSB14 by Vishay Intertechnologies
Results Overview of RNC55H8251FSB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC55H8251FSB14 Information
RNC55H8251FSB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC55H8251FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J0536
|
Newark | Resistor, metal Film,8.25Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc55-Milstyle |Vishay RNC55H8251FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.1600 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 8250OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 57 |
|
$2.8000 / $4.2000 | Buy Now |
DISTI #
RNC55H8251FSB14
|
TTI | Metal Film Resistors - Through Hole 8.25K OHM 1% ERC-55 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 4800 In Stock |
|
$0.5680 / $0.5940 | Buy Now |
DISTI #
RNC55H8251FSB14
|
Avnet Abacus | ERC55 825K 1 T2 RNC55H8251FS B14 (Alt: RNC55H8251FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC55H8251FSB14
RNC55H8251FSB14 CAD Models
RNC55H8251FSB14 Part Data Attributes
|
RNC55H8251FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H8251FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 8250ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H8251FSB14
This table gives cross-reference parts and alternative options found for RNC55H8251FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H8251FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H8251FRB14 | Vishay Intertechnologies | $2.4519 | Fixed Resistor, Metal Film, 0.1W, 8250ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H8251FSB14 vs RNC55H8251FRB14 |
RNC55H8251FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 8250ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H8251FSB14 vs RNC55H8251FSRE6 |
RNC55H8251FSB45 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H8251FSB14 vs RNC55H8251FSB45 |
RNR55H8251FRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 8250ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H8251FSB14 vs RNR55H8251FRRE6 |
RNR55H8251FRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 8250 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H8251FSB14 vs RNR55H8251FRRE6 |
ERC558K2500FHEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 8250ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC55H8251FSB14 vs ERC558K2500FHEK500 |
RNR55H8251FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 8250 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H8251FSB14 vs RNR55H8251FSBSL |
RNC55H8251FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 8250ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H8251FSB14 vs RNC55H8251FSR36 |
RNR55H8251FRR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 8250ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H8251FSB14 vs RNR55H8251FRR36 |
RNC55H8251FPRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 8250ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H8251FSB14 vs RNC55H8251FPRE6 |
RNC55H8251FSB14 Frequently Asked Questions (FAQ)
-
The thermal resistance (Rth) of the RNC55H8251FSB14 is not explicitly stated in the datasheet. However, according to Vishay's general specifications for the RNC55 series, the thermal resistance is typically around 250-300 K/W for a 1206 package.
-
While the RNC55H8251FSB14 is a general-purpose resistor, it may not be the best choice for high-frequency applications due to its relatively high inductance (around 1.5 nH) and parasitic capacitance. For high-frequency applications, consider using a resistor with a more suitable construction, such as a thin-film or metal foil resistor.
-
The RNC55H8251FSB14 has a maximum operating temperature of 155°C, which is relatively high. However, it's essential to consider the derating curve and ensure that the resistor is not subjected to excessive power dissipation, which can lead to premature failure. Always check the resistor's power rating and temperature coefficient to ensure it meets your application's requirements.
-
Yes, the RNC55H8251FSB14 is compatible with lead-free soldering processes. Vishay's RNC55 series resistors are designed to meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and are suitable for use in lead-free soldering applications.
-
The recommended land pattern for the RNC55H8251FSB14 can be found in the Vishay Intertechnologies' application note AN201, which provides guidelines for PCB layout and land pattern design. The recommended land pattern ensures proper soldering and minimizes the risk of thermal and mechanical stress on the resistor.