Part Details for RNC50H4753FSB14 by Vishay Intertechnologies
Results Overview of RNC50H4753FSB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC50H4753FSB14 Information
RNC50H4753FSB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC50H4753FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H4753FSB14
|
Avnet Americas | ERC-50 475K 1% T-2 RNC50H4753FS B14 - Bulk (Alt: RNC50H4753FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8508 / $5.5924 | Buy Now |
DISTI #
V37:1799_07442688
|
Arrow Electronics | Res Metal Film 475K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2443 | Americas - 488 |
|
$2.7890 / $5.1802 | Buy Now |
DISTI #
87250910
|
Verical | Res Metal Film 475K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2443 | Americas - 488 |
|
$5.1802 | Buy Now |
DISTI #
RNC50H4753FSB14
|
TTI | Metal Film Resistors - Through Hole 475K OHM 1% ERC-50 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 600 In Stock |
|
Buy Now |
Part Details for RNC50H4753FSB14
RNC50H4753FSB14 CAD Models
RNC50H4753FSB14 Part Data Attributes
|
RNC50H4753FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H4753FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 475000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H4753FSB14
This table gives cross-reference parts and alternative options found for RNC50H4753FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H4753FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H4753FSRSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,475K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H4753FSB14 vs RNC50H4753FSRSL31 |
RNC50H4753FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 475000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4753FSB14 vs RNC50H4753FSR36 |
RNC50H4753FSBSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,475K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H4753FSB14 vs RNC50H4753FSBSL31 |
RNC50H4753FSR93 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 475000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4753FSB14 vs RNC50H4753FSR93 |
RNC50H4753FRB1431 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 475000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4753FSB14 vs RNC50H4753FRB1431 |
RNC50H4753FRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 475000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4753FSB14 vs RNC50H4753FRRSL |
RNC50H4753FSRE831 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50H4753FSB14 vs RNC50H4753FSRE831 |
RNC50H4753FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 475000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4753FSB14 vs RNC50H4753FRBSL |
RNC50H4753FSRE731 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 475000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4753FSB14 vs RNC50H4753FSRE731 |
RNC50H4753FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 475000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4753FSB14 vs RNC50H4753FSBSL |
RNC50H4753FSB14 Frequently Asked Questions (FAQ)
-
The thermal resistance (Rth) of the RNC50H4753FSB14 is 250°C/W, which is not explicitly stated in the datasheet but can be found in Vishay's application notes or by contacting their support team.
-
While the datasheet doesn't provide explicit information on high-frequency performance, the RNC50H4753FSB14 is a thick-film resistor, which generally has a self-resonant frequency in the range of 100 MHz to 1 GHz. However, it's recommended to consult with Vishay's application engineers or perform your own testing to ensure suitability for your specific high-frequency application.
-
The RNC50H4753FSB14 is a surface-mount device, and its vibration resistance is not explicitly stated in the datasheet. However, Vishay's thick-film resistors are generally designed to withstand moderate vibration levels. For extreme vibration environments, it's recommended to consult with Vishay's application engineers or consider using a more specialized vibration-resistant resistor.
-
Yes, the RNC50H4753FSB14 is compatible with lead-free soldering processes, as it is a RoHS-compliant component. Vishay's thick-film resistors are designed to withstand the higher temperatures associated with lead-free soldering.
-
The recommended land pattern for the RNC50H4753FSB14 can be found in Vishay's application notes or by consulting with their support team. A general guideline is to use a land pattern with a minimum pad size of 1.5 mm x 3.5 mm and a solder mask clearance of 0.5 mm.