Part Details for RN73R2ATTD6042B25 by KOA Speer Electronics Inc
Results Overview of RN73R2ATTD6042B25 by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73R2ATTD6042B25 Information
RN73R2ATTD6042B25 by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73R2ATTD6042B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73R2ATTD6042B25CT-ND
|
DigiKey | RES 60.4K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3996 In Stock |
|
$0.0562 / $0.1500 | Buy Now |
DISTI #
660-RN73R2ATTD6042B2
|
Mouser Electronics | Thin Film Resistors - SMD 60.4K OHM .1% 25PPM 1/4W RoHS: Compliant | 4968 |
|
$0.0610 / $0.2400 | Buy Now |
DISTI #
RN73R2ATTD6042B25
|
TTI | Thin Film Resistors - SMD 60.4K OHM .1% 25PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
RN73R2ATTD6042B25
|
TTI | Thin Film Resistors - SMD 60.4K OHM .1% 25PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
RN732ATTD6042B25
|
TTI | Thin Film Resistors - SMD SUGGESTED ALTERNATE RN73R2ATTD6042B25 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0710 | Buy Now |
DISTI #
RN732ATTD6042B25
|
TTI | Thin Film Resistors - SMD SUGGESTED ALTERNATE RN73R2ATTD6042B25 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0710 | Buy Now |
Part Details for RN73R2ATTD6042B25
RN73R2ATTD6042B25 CAD Models
RN73R2ATTD6042B25 Part Data Attributes
|
RN73R2ATTD6042B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R2ATTD6042B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
RN73R2ATTD6042B25 Frequently Asked Questions (FAQ)
-
The recommended land pattern for RN73R2ATTD6042B25 can be found in the KOA Speer Electronics Inc. application note or on their website. It typically includes a rectangular pad with a size of 1.2mm x 0.8mm and a thermal pad with a size of 2.5mm x 2.5mm.
-
The thermal pad of RN73R2ATTD6042B25 should be connected to a copper plane on the PCB to ensure good thermal dissipation. A thermal via or a thermal pad connection to a ground plane is recommended. The thermal pad should not be soldered, and a non-conductive epoxy or thermal interface material can be used to attach it to the PCB.
-
The maximum power rating of RN73R2ATTD6042B25 is 1/4W (250mW). It is essential to ensure that the resistor is operated within this power rating to prevent overheating and damage.
-
RN73R2ATTD6042B25 is a general-purpose thick-film chip resistor and may not be suitable for high-frequency applications above 100MHz. For high-frequency applications, it is recommended to use a thin-film chip resistor or a specialized high-frequency resistor.
-
RN73R2ATTD6042B25 should be stored in a dry, cool place away from direct sunlight. The resistors should be handled with care to prevent mechanical damage, and electrostatic discharge (ESD) precautions should be taken to prevent damage from static electricity.