Part Details for RN73H2ATTD3001A05 by KOA Speer Electronics Inc
Results Overview of RN73H2ATTD3001A05 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73H2ATTD3001A05 Information
RN73H2ATTD3001A05 by KOA Speer Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73H2ATTD3001A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2937
|
Newark | Res, 3K, 0.05%, 0.125W, 0805 Rohs Compliant: Yes |Koa RN73H2ATTD3001A05 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5700 / $0.6020 | Buy Now |
DISTI #
2019-RN73H2ATTD3001A05CT-ND
|
DigiKey | RES 3K OHM 0.05% 1/8W 0805 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3871 In Stock |
|
$0.7160 / $1.2900 | Buy Now |
DISTI #
660-RN73H2ATD3001A05
|
Mouser Electronics | Thin Film Resistors - SMD 3kOhm,0805,0.05%,5pp m,125mW,100V RoHS: Compliant | 0 |
|
$0.7090 / $0.7330 | Order Now |
Part Details for RN73H2ATTD3001A05
RN73H2ATTD3001A05 CAD Models
RN73H2ATTD3001A05 Part Data Attributes
|
RN73H2ATTD3001A05
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2ATTD3001A05
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, DUAL RATED AS 0.125WATTS | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
RN73H2ATTD3001A05 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RN73H2ATTD3001A05 is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
-
The RN73H2ATTD3001A05 is a general-purpose thick-film chip resistor, not specifically designed for high-frequency applications. For high-frequency use, consider using a thin-film or metal-film resistor instead.
-
The RN73H2ATTD3001A05 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without requiring special handling or storage.
-
The RN73H2ATTD3001A05 has a maximum operating temperature of 155°C. While it can tolerate high temperatures, prolonged exposure above 125°C may affect its performance and lifespan.
-
Yes, the RN73H2ATTD3001A05 is compliant with both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.