Part Details for RN73H2ATTD1741B10 by KOA Speer Electronics Inc
Results Overview of RN73H2ATTD1741B10 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73H2ATTD1741B10 Information
RN73H2ATTD1741B10 by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73H2ATTD1741B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2ATTD1741B10CT-ND
|
DigiKey | RES 1.74K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3438 / $0.9900 | Buy Now |
DISTI #
660-RN73H2ATD1741B10
|
Mouser Electronics | Thin Film Resistors - SMD 1.74kOhm,0805,0.1%,1 0ppm,125mW,100V RoHS: Compliant | 0 |
|
$0.3430 | Order Now |
DISTI #
RN73H2ATTD1741B10
|
IBS Electronics | RN73H2ATTD1741B10 by KOA is a high precision thin film resistor with a resistance of 1.74 kΩ, , tolerance of ±, 0.1%, and a temperature coefficient of ±, 10 ppm/°, C, ideal for precision applications. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.3055 | Buy Now |
Part Details for RN73H2ATTD1741B10
RN73H2ATTD1741B10 CAD Models
RN73H2ATTD1741B10 Part Data Attributes
|
RN73H2ATTD1741B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2ATTD1741B10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 1740ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION; DUAL RATED AS 0.125 WATTS | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |