-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73H1JTTD3012F100 by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD3012F100CT-ND
|
DigiKey | RES 30.1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4074 In Stock |
|
$0.0538 / $0.1200 | Buy Now |
DISTI #
660-RN73H1JT3012F100
|
Mouser Electronics | Thin Film Resistors - SMD 30.1kOhm,0603,1%,10p pm,100mW,75V RoHS: Compliant | 3824 |
|
$0.0510 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73H1JTTD3012F100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD3012F100
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION; DUAL RATED AS 0.1 WATTS | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. However, it's essential to follow the soldering guidelines provided by KOA Speer Electronics Inc or consult with their technical support for specific recommendations.
While the datasheet doesn't provide explicit information on high-frequency performance, the RN73H1JTTD3012F100 is a thick-film resistor, which generally exhibits good high-frequency characteristics. However, for specific high-frequency applications, it's recommended to consult with KOA Speer Electronics Inc or perform additional testing to ensure the resistor meets the required specifications.
The MSL of the RN73H1JTTD3012F100 is likely to be MSL 1, which means it can withstand normal humidity and temperature conditions without requiring special handling or storage. However, it's recommended to consult with KOA Speer Electronics Inc or refer to their documentation for specific MSL information.
The RN73H1JTTD3012F100 has a maximum operating temperature of 155°C (311°F). While it can tolerate high temperatures, it's essential to ensure that the resistor is not exposed to temperatures above the recommended maximum operating temperature to prevent degradation or failure.
Yes, the RN73H1JTTD3012F100 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meaning it meets the European Union's regulations for environmental safety and sustainability.