Part Details for RN73E2AT1001B by KOA Speer Electronics Inc
Results Overview of RN73E2AT1001B by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73E2AT1001B Information
RN73E2AT1001B by KOA Speer Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73E2AT1001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3900 |
|
RFQ | ||
|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 PPM, 1000 OHM, SURFACE MOUNT, 0805 | 3120 |
|
$1.2600 / $3.3600 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 PPM, 1000 OHM, SURFACE MOUNT, 0805 | 3056 |
|
$0.3325 / $0.9500 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 PPM, 1000 OHM, SURFACE MOUNT, 0805 | 920 |
|
$0.1540 / $0.7700 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 PPM, 1000 OHM, SURFACE MOUNT, 0805 | 543 |
|
$0.0960 / $0.1800 | Buy Now |
Part Details for RN73E2AT1001B
RN73E2AT1001B CAD Models
RN73E2AT1001B Part Data Attributes
|
RN73E2AT1001B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73E2AT1001B
KOA Speer Electronics Inc
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1000ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: MIL-R-55342F | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73E2AT1001B
This table gives cross-reference parts and alternative options found for RN73E2AT1001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73E2AT1001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMT-101001BRE | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | RN73E2AT1001B vs RMT-101001BRE |
CMF08051K+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RN73E2AT1001B vs CMF08051K+-0.1%TCR25 |
RN732ATTP1001B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | RN73E2AT1001B vs RN732ATTP1001B25 |
BLU-08051KOHM0.1%25PPMT | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN73E2AT1001B vs BLU-08051KOHM0.1%25PPMT |
RN732ALTP1001A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RN73E2AT1001B vs RN732ALTP1001A25 |