-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 8660ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C2A8K66BTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9312
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 8.66 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A8K66BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.3350 / $0.3480 | Buy Now |
DISTI #
26M2606
|
Newark | Surface Mount Chip Resistor, Thin Film, Rn73 Series, 8.66 Kohm, 100 Mw, 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A8K66BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 171 |
|
$0.4640 / $0.9220 | Buy Now |
DISTI #
20R8581
|
Newark | Resistor, Thin Film, 8.66Kohm, 100Mw 0.1%, Resistance:8.66Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A8K66BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3580 / $0.3730 | Buy Now |
DISTI #
A103520CT-ND
|
DigiKey | RES SMD 8.66KOHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
336 In Stock |
|
$0.3336 / $0.7800 | Buy Now |
DISTI #
1676458-2
|
Avnet Americas | SMD Chip Resistor, 8.66 kOhm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676458-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.3043 / $0.3107 | Buy Now |
DISTI #
279-RN73CA-8.66K
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W .1% 10PPM 8.66K RoHS: Compliant | 522 |
|
$0.3170 / $1.0300 | Buy Now |
|
TE Connectivity | RN 0805 8K66 0.1% 10PPM 1KRL Resistance Value: 8.66K Ω Resistor Type: Precision Resistor Element Type: Thin Film Package Size Code: 0805 Power Rating: .1 W Surface Mount Resistor | 8.66K Ω Precision Resistor Thin Film 0805 | Part Number: RN73C2A8K66BTDF | Internal Number: 1676458-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 336 |
|
$1.0400 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RN 0805 8K66 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
DISTI #
1676458-2
|
Avnet Abacus | SMD Chip Resistor 866 kOhm 01 100 mW 0805 2012 Metric Thin Film High Precision High Stability (Alt: 1676458-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 8K66 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A8K66BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A8K66BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 8660ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RN73C2A8K66BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A8K66BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF0805-10W-N-8661AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A8K66BTDF vs UPTF0805-10W-N-8661AT-1K |
AR05BTRC6X8661N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A8K66BTDF vs AR05BTRC6X8661N |
RN73C2A8K66BTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 8660ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73C2A8K66BTDF vs RN73C2A8K66BTDG |
RN73C2ATD8661A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A8K66BTDF vs RN73C2ATD8661A |
AR08058K66+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RN73C2A8K66BTDF vs AR08058K66+-0.05%TCR10 |
RN73C2A8K66BTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 8660ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73C2A8K66BTDF vs RN73C2A8K66BTD |
RN73C2AB8661B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A8K66BTDF vs RN73C2AB8661B |
RN73C2A8K66ATDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 8660ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73C2A8K66BTDF vs RN73C2A8K66ATDG |
CAR08058.66KOHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A8K66BTDF vs CAR08058.66KOHMS0.1%10PPM |
AR05BPC6X8661N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A8K66BTDF vs AR05BPC6X8661N |
The recommended soldering temperature for RN73C2A8K66BTDF is between 250°C to 260°C, with a maximum peak temperature of 260°C for 10 seconds.
Yes, RN73C2A8K66BTDF is compatible with lead-free soldering. It meets the requirements of RoHS (Restriction of Hazardous Substances) and is suitable for use in lead-free soldering applications.
The operating temperature range for RN73C2A8K66BTDF is -55°C to 125°C, making it suitable for use in a wide range of applications, including automotive, industrial, and consumer electronics.
Yes, RN73C2A8K66BTDF is suitable for high-frequency applications up to 1 GHz, making it a good choice for use in RF and microwave circuits.
The power rating for RN73C2A8K66BTDF is 250 mW, making it suitable for use in low-power applications such as signal conditioning, filtering, and impedance matching.