-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C2A71K5BTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6604
|
Newark | Res, 71K5, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:71.5Kohm, Product Range:Rn73 Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Te Connectivity RN73C2A71K5BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4640 / $0.8320 | Buy Now |
DISTI #
20R8526
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 71.5 Kohm, 100 Mw, - 0.1%, 100 V |Holsworthy Te Connectivity RN73C2A71K5BTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4090 | Buy Now |
DISTI #
1712-RN73C2A71K5BTDFCT-ND
|
DigiKey | RES SMD 71.5KOHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6849 In Stock |
|
$0.3610 / $0.6800 | Buy Now |
DISTI #
1676421-2
|
Avnet Americas | SMD Chip Resistor, 71.5 kOhm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676421-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.2969 / $0.3172 | Buy Now |
DISTI #
279-RN73CA-71.5K
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W .1% 10PPM 71.5K RoHS: Compliant | 77 |
|
$0.3720 / $0.7300 | Buy Now |
|
TE Connectivity | RN 0805 71K5 0.1% 10PPM 1KRL Resistance Value: 71.5K Ω Resistor Type: Precision Resistor Element Type: Thin Film Package Size Code: 0805 Power Rating: .1 W Surface Mount Resistor | 71.5K Ω Precision Resistor Thin Film 0805 | Part Number: RN73C2A71K5BTDF | Internal Number: 1676421-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 6849 |
|
$1.0400 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RN 0805 71K5 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
DISTI #
1676421-2
|
TTI | Thin Film Resistors - SMD 71.5K OHM .1% 10PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3170 | Buy Now |
DISTI #
1676421-2
|
Avnet Abacus | SMD Chip Resistor 715 kOhm 01 100 mW 0805 2012 Metric Thin Film High Precision High Stability (Alt: 1676421-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 71K5 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A71K5BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A71K5BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RN73C2A71K5BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A71K5BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C2A71K5BTG | TE Connectivity | $1.0584 | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN73C2A71K5BTDF vs RN73C2A71K5BTG |
AR05ATRC6X7152 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A71K5BTDF vs AR05ATRC6X7152 |
NTR10B7152BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A71K5BTDF vs NTR10B7152BTRF |
CAR080571.5KOHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A71K5BTDF vs CAR080571.5KOHMS0.1%10PPM |
AR05BBBX7152N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A71K5BTDF vs AR05BBBX7152N |
AR05APC6X7152N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A71K5BTDF vs AR05APC6X7152N |
UPTF0805-10W-N-7152AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A71K5BTDF vs UPTF0805-10W-N-7152AT |
AR05ATRC6X7152N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A71K5BTDF vs AR05ATRC6X7152N |
RN73C2A71K5ATD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 71500ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73C2A71K5BTDF vs RN73C2A71K5ATD |
AR05BTRC6X7152N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A71K5BTDF vs AR05BTRC6X7152N |