-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 200000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C2A200KBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X1185
|
Newark | Res, 200K, 0.1%, 0.1W, 0805, Thin Film, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A200KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.3300 | Buy Now |
DISTI #
51AK9289
|
Newark | Res, Thin Film, 200K, 0.1%, 0.1W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:200Kohm, Product Range:Rn73 Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A200KBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 333 |
|
$0.4640 / $0.6970 | Buy Now |
DISTI #
A102090CT-ND
|
DigiKey | RES SMD 200K OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6266 In Stock |
|
$0.3583 / $0.7300 | Buy Now |
DISTI #
96X1185
|
Avnet Americas | Res Thin Film 0805 200K Ohm 0.1% 1/10W ?10ppm/?C Molded SMD SMD Paper T/R - Bulk (Alt: 96X1185) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$0.3630 / $0.3800 | Buy Now |
DISTI #
4-1676971-2
|
Avnet Americas | Res Thin Film 0805 200K Ohm 0.1% 1/10W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 4-1676971-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.3076 / $0.3234 | Buy Now |
DISTI #
279-RN73C2A200KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 200K 0.1% 10PPM RoHS: Compliant | 1898 |
|
$0.3380 / $0.8300 | Buy Now |
|
TE Connectivity | RN 0805 200K 0.1% 10PPM 1K RL Resistance Value: 200K Ω Resistor Type: Precision Resistor Element Type: Thin Film Package Size Code: 0805 Power Rating: .1 W Surface Mount Resistor | 200K Ω Precision Resistor Thin Film 0805 | Part Number: RN73C2A200KBTDF | Internal Number: 4-1676971-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 6473 |
|
$1.0400 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RN 0805 200K 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
250 In Stock |
|
$0.2916 / $0.4028 | Buy Now |
DISTI #
83712959
|
Verical | Res Thin Film 0805 200K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.5641 | Buy Now |
DISTI #
51550565
|
Verical | Res Thin Film 0805 200K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1806 | Americas - 250 |
|
$0.4165 / $0.4761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A200KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A200KBTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 200000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RN73C2A200KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A200KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05BBBX2003N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A200KBTDF vs AR05BBBX2003N |
UPTF0805-10W-N-2003BT | VENKEL LTD | Check for Price | Res,SMT,Thin Film,200K Ohms,100WV,.1% +/-Tol,-10,10ppm TC,0805 Case | RN73C2A200KBTDF vs UPTF0805-10W-N-2003BT |
AR05APC6X2003N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A200KBTDF vs AR05APC6X2003N |
AR05ABBX2003N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A200KBTDF vs AR05ABBX2003N |
RN73C2ATD2003B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A200KBTDF vs RN73C2ATD2003B |
UPTF0805-10W-N-2003BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A200KBTDF vs UPTF0805-10W-N-2003BT-1K |
AR05ABBX2003 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A200KBTDF vs AR05ABBX2003 |
AR0805200K+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RN73C2A200KBTDF vs AR0805200K+-0.05%TCR10 |
RN73C2A200KATG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 200000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73C2A200KBTDF vs RN73C2A200KATG |
AR05BTRC6X2003N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A200KBTDF vs AR05BTRC6X2003N |
The recommended soldering temperature for RN73C2A200KBTDF is between 250°C to 260°C for a maximum of 10 seconds.
Yes, RN73C2A200KBTDF is compatible with lead-free soldering and is RoHS compliant.
The power rating of RN73C2A200KBTDF is 200mW.
Yes, RN73C2A200KBTDF is suitable for high-frequency applications up to 500MHz.
Yes, RN73C2A200KBTDF is available in tape and reel packaging for automated assembly.