-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 118ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C2A118RBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0518
|
Newark | Rn 0805 118R 0.1% 10Ppm 1Krl |Holsworthy Te Connectivity RN73C2A118RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4080 | Buy Now |
DISTI #
20R7665
|
Newark | Rn 0805 118R 0.1% 10Ppm 1Krl |Holsworthy Te Connectivity RN73C2A118RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4090 | Buy Now |
DISTI #
A103291CT-ND
|
DigiKey | RES SMD 118 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
296 In Stock |
|
$0.3363 / $0.7200 | Buy Now |
DISTI #
1676161-2
|
Avnet Americas | SMD Chip Resistor, 118 Ohm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676161-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.3043 / $0.3107 | Buy Now |
DISTI #
279-RN73C2A118RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 118R 0.1% 10PPM 1KRL RoHS: Compliant | 636 |
|
$0.3170 / $1.0200 | Buy Now |
|
TE Connectivity | RN 0805 118R 0.1% 10PPM 1KRL Resistance Value: 118 Ω Resistor Type: Precision Resistor Element Type: Thin Film Package Size Code: 0805 Power Rating: .1 W Surface Mount Resistor | 118 Ω Precision Resistor Thin Film 0805 | Part Number: RN73C2A118RBTDF | Internal Number: 1676161-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 296 |
|
$1.0400 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RN 0805 118R 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
DISTI #
1676161-2
|
Avnet Abacus | SMD Chip Resistor 118 Ohm 01 100 mW 0805 2012 Metric Thin Film High Precision High Stability (Alt: 1676161-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 118R 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A118RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A118RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 118ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |