-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C1J10KBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6223
|
Newark | Res, 10K, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:10Kohm, Product Range:Rn73 Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity RN73C1J10KBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1753 |
|
$0.4640 / $0.9220 | Buy Now |
DISTI #
22R2565
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 10 Kohm, 63 Mw, - 0.1%, 50 V |Holsworthy Te Connectivity RN73C1J10KBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4090 | Buy Now |
DISTI #
1712-RN73C1J10KBTDFCT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2736 In Stock |
|
$0.3363 / $0.6800 | Buy Now |
DISTI #
4-1614349-2
|
Avnet Americas | - Tape and Reel (Alt: 4-1614349-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.3043 / $0.3107 | Buy Now |
DISTI #
279-RN73C1J10KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 10K 0.1% 10PPM RoHS: Compliant | 48 |
|
$0.3170 / $0.9900 | Buy Now |
|
Onlinecomponents.com | RN 0603 10K 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
DISTI #
4-1614349-2
|
Avnet Abacus | TE 416143492 Res Thin Film 0603 10K Ohm 01 116W 10ppmC Molded SMD TR (Alt: 4-1614349-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0603 10K 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C1J10KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J10KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RN73C1J10KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J10KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C1J10KBTG | TE Connectivity | $0.8994 | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN73C1J10KBTDF vs RN73C1J10KBTG |
400102309R1002B1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1J10KBTDF vs 400102309R1002B1 |
AR03BTRC6C6Y1002N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1J10KBTDF vs AR03BTRC6C6Y1002N |
RN73C1J10KATDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 10000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RN73C1J10KBTDF vs RN73C1J10KATDF |
AR03BTRC6C5Y1002 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1J10KBTDF vs AR03BTRC6C5Y1002 |
AR03ABBY1002N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1J10KBTDF vs AR03ABBY1002N |
AR03ABBY1002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1J10KBTDF vs AR03ABBY1002 |
RV0603Y1002BG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN73C1J10KBTDF vs RV0603Y1002BG |
PFRR0603Y1002WB | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.05 %, 10 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | RN73C1J10KBTDF vs PFRR0603Y1002WB |
NTR06B1002BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1J10KBTDF vs NTR06B1002BTRF |
The recommended soldering temperature for RN73C1J10KBTDF is between 250°C to 260°C for a maximum of 10 seconds.
Yes, RN73C1J10KBTDF is compatible with lead-free soldering and is RoHS compliant.
The power rating of RN73C1J10KBTDF is 0.25W.
Yes, RN73C1J10KBTDF is suitable for high-frequency applications up to 500MHz.
Yes, RN73C1J10KBTDF is available in tape and reel packaging for automated assembly.