Part Details for RN73C1E75RBTDF by TE Connectivity
Results Overview of RN73C1E75RBTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C1E75RBTDF Information
RN73C1E75RBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73C1E75RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R6900
|
Newark | Rn 0402 75R 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1E75RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 / $0.4310 | Buy Now |
DISTI #
RN73C1E75RBTDF-ND
|
DigiKey | RES SMD 75 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3539 | Buy Now |
DISTI #
5-1879125-0
|
Avnet Americas | SMD Chip Resistor, 75 Ohm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 5-1879125-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.3389 / $0.3459 | Buy Now |
DISTI #
279-RN73C1E75RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 75R 0.1% 10PPM RoHS: Compliant | 0 |
|
$0.3530 / $1.1100 | Order Now |
|
Onlinecomponents.com | RN 0402 75R 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3057 / $0.4226 | Buy Now |
DISTI #
5-1879125-0
|
Avnet Abacus | SMD Chip Resistor 75 Ohm 01 63 mW 0402 1005 Metric Thin Film High Precision High Stability (Alt: 5-1879125-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0402 75R 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3057 / $0.4226 | Buy Now |
Part Details for RN73C1E75RBTDF
RN73C1E75RBTDF CAD Models
RN73C1E75RBTDF Part Data Attributes
|
RN73C1E75RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E75RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73C1E75RBTDF
This table gives cross-reference parts and alternative options found for RN73C1E75RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1E75RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR040275OHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | RN73C1E75RBTDF vs CAR040275OHMS0.1%10PPM |
RP73C1E75RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | RN73C1E75RBTDF vs RP73C1E75RATD |
AR02APC6Y0750 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | RN73C1E75RBTDF vs AR02APC6Y0750 |
RN73C1E75RBTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 75ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RN73C1E75RBTDF vs RN73C1E75RBTDG |
TC02E75R0AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RN73C1E75RBTDF vs TC02E75R0AT |
AR02APC6Y0750N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | RN73C1E75RBTDF vs AR02APC6Y0750N |
RN73C1E75RATDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 75ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RN73C1E75RBTDF vs RN73C1E75RATDG |
AR040275R+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, | RN73C1E75RBTDF vs AR040275R+-0.1%TCR10 |
AR02ATRC6Y0750 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | RN73C1E75RBTDF vs AR02ATRC6Y0750 |
RP73C1E75RATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | RN73C1E75RBTDF vs RP73C1E75RATDF |