Part Details for RN732ATTD6042B10 by KOA Speer Electronics Inc
Results Overview of RN732ATTD6042B10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN732ATTD6042B10 Information
RN732ATTD6042B10 by KOA Speer Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RN732ATTD6042B10
RN732ATTD6042B10 CAD Models
RN732ATTD6042B10 Part Data Attributes
|
RN732ATTD6042B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTD6042B10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTD6042B10
This table gives cross-reference parts and alternative options found for RN732ATTD6042B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTD6042B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73C2A60K4ATN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805 | RN732ATTD6042B10 vs RP73C2A60K4ATN |
RN732ALTDD6042A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD6042B10 vs RN732ALTDD6042A10 |
RTX056042BBTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN732ATTD6042B10 vs RTX056042BBTP |
RTX056042BBP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN732ATTD6042B10 vs RTX056042BBP4 |
RN732ATTED6042B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTD6042B10 vs RN732ATTED6042B10 |
RN732ATTED6042A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTD6042B10 vs RN732ATTED6042A10 |
RT0805WRB1060K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RN732ATTD6042B10 vs RT0805WRB1060K4L |
RN732ATTD6042A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTD6042B10 vs RN732ATTD6042A10 |
RT0805BRB1060K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RN732ATTD6042B10 vs RT0805BRB1060K4L |
RTX056042BBP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN732ATTD6042B10 vs RTX056042BBP2 |