Part Details for RN732ATTD1501B25 by KOA Speer Electronics Inc
Results Overview of RN732ATTD1501B25 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN732ATTD1501B25 Information
RN732ATTD1501B25 by KOA Speer Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN732ATTD1501B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 PPM, 1500 OHM, SURFACE MOUNT, 0805 | 2857 |
|
$0.1290 / $0.4300 | Buy Now |
Part Details for RN732ATTD1501B25
RN732ATTD1501B25 CAD Models
RN732ATTD1501B25 Part Data Attributes
|
RN732ATTD1501B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTD1501B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTD1501B25
This table gives cross-reference parts and alternative options found for RN732ATTD1501B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTD1501B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ATTDD1501A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTD1501B25 vs RN732ATTDD1501A25 |
RN732ALTD1501A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD1501B25 vs RN732ALTD1501A25 |
RN10B1501CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTD1501B25 vs RN10B1501CT-LF |
239060141502L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD1501B25 vs 239060141502L |
AS0805E1501A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD1501B25 vs AS0805E1501A-T5 |
239064131502L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RN732ATTD1501B25 vs 239064131502L |
WF08R1501BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RN732ATTD1501B25 vs WF08R1501BTL |
RN732ATTE1501A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTD1501B25 vs RN732ATTE1501A25 |
RTX051501BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RN732ATTD1501B25 vs RTX051501BDP4 |
AS0805E1501B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD1501B25 vs AS0805E1501B-T5 |
RN732ATTD1501B25 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 270°C.
-
Yes, the RN732ATTD1501B25 is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds.
-
The power rating of the RN732ATTD1501B25 at 70°C is 1.5W.
-
Yes, the RN732ATTD1501B25 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
-
The operating temperature range of the RN732ATTD1501B25 is -55°C to 155°C.